Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1764ACPZ-R7

DigiKey Part Number
505-ADP1764ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1764ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1764ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1764ACPZ-R7
Description
IC REG LIN POS ADJ 4A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1764ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
17 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
23 mA
Part Status
Active
PSRR
69dB ~ 35dB (10kHz ~ 1MHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Current Limit, Thermal Overload
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
1.98V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.5V
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
16-LFCSP (3x3)
Voltage Dropout (Max)
0.075V @ 4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.24000¥143.24
10¥113.70400¥1,137.04
25¥106.31920¥2,657.98
100¥98.82070¥9,882.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥89.11881¥133,678.21
Manufacturers Standard Package