Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC16T245MDGGREP

DigiKey Part Number
296-39989-2-ND - Tape & Reel (TR)
296-39989-1-ND - Cut Tape (CT)
296-39989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC16T245MDGGREP
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC16T245MDGGREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,279
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.93000¥182.93
10¥146.49500¥1,464.95
25¥137.38120¥3,434.53
100¥127.36790¥12,736.79
250¥122.59540¥30,648.85
500¥119.71878¥59,859.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥134.24801¥268,496.02
Manufacturers Standard Package