Parametric Equivalent



LT3990EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3990EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3990EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3990EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3990EDD#TRPBF |
Description | IC REG BUCK ADJ 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3990IDD#TRPBF | Analog Devices Inc. | 3,370 | LT3990IDD#TRPBFCT-ND | ¥76.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.63000 | ¥69.63 |
| 10 | ¥53.94400 | ¥539.44 |
| 25 | ¥50.02880 | ¥1,250.72 |
| 100 | ¥45.72260 | ¥4,572.26 |
| 250 | ¥44.66392 | ¥11,165.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.33952 | ¥100,848.80 |













