


LT3990IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3990IDD#TRPBFTR-ND - Tape & Reel (TR) LT3990IDD#TRPBFCT-ND - Cut Tape (CT) LT3990IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3990IDD#TRPBF |
Description | IC REG BUCK ADJ 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 62V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.33000 | ¥76.33 |
| 10 | ¥59.36200 | ¥593.62 |
| 25 | ¥55.11440 | ¥1,377.86 |
| 100 | ¥50.44200 | ¥5,044.20 |
| 250 | ¥49.47376 | ¥12,368.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.60062 | ¥111,501.55 |



