Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3990IDD#PBF

DigiKey Part Number
LT3990IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3990IDD#PBF
Description
IC REG BUCK ADJ 350MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3990IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
210kHz ~ 2.3MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.33000¥76.33
10¥59.36200¥593.62
25¥55.11440¥1,377.86
121¥49.93025¥6,041.56
363¥47.45975¥17,227.89
605¥46.54628¥28,160.50
1,089¥45.64537¥49,707.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.