APTR3216SURCK | ||
---|---|---|
DigiKey Part Number | 754-1173-2-ND - Tape & Reel (TR) 754-1173-1-ND - Cut Tape (CT) 754-1173-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216SURCK | |
Description | LED RED CLR CHIP SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216SURCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.05400 | ¥20.54 |
100 | ¥0.92280 | ¥92.28 |
500 | ¥0.83342 | ¥416.71 |
1,000 | ¥0.68455 | ¥684.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59530 | ¥1,190.60 |
6,000 | ¥0.53577 | ¥3,214.62 |
10,000 | ¥0.47624 | ¥4,762.40 |
50,000 | ¥0.40182 | ¥20,091.00 |
100,000 | ¥0.38694 | ¥38,694.00 |