Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4622EY#PBF

DigiKey Part Number
505-LTM4622EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4622EY#PBF
Description
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4622EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
0.6 ~ 5.5V
Mfr
Current - Output (Max)
2.5A, 2.5A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
25-PowerBBGA Module
Voltage - Input (Min)
3.6V
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
Voltage - Input (Max)
20V
Supplier Device Package
25-BGA (6.25x6.25)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.46000¥190.46
10¥137.15800¥1,371.58
260¥105.13235¥27,334.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.