Parametric Equivalent



TPS7A8901RTJR | |
|---|---|
DigiKey Part Number | 296-48782-2-ND - Tape & Reel (TR) 296-48782-1-ND - Cut Tape (CT) 296-48782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8901RTJR |
Description | IC REG LIN POS ADJ 2A/2A 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 2A, 2A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8901RTJR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 40dB (500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-QFN (4x4) |
Voltage Dropout (Max) 0.4V @ 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A8901RTJT | Texas Instruments | 1,981 | 296-46256-1-ND | ¥44.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥25.95100 | ¥259.51 |
| 25 | ¥23.86400 | ¥596.60 |
| 100 | ¥21.56240 | ¥2,156.24 |
| 250 | ¥20.46528 | ¥5,116.32 |
| 500 | ¥20.37148 | ¥10,185.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.58797 | ¥55,763.91 |











