


TPSM5D1806RDBR | |
|---|---|
DigiKey Part Number | 296-TPSM5D1806RDBRTR-ND - Tape & Reel (TR) 296-TPSM5D1806RDBRCT-ND - Cut Tape (CT) 296-TPSM5D1806RDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM5D1806RDBR |
Description | 4.5-V TO 15-V INPUT, DUAL 6-A, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 12A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM5D1806RDBR Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 51-PowerFQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm) |
Voltage - Input (Max) 15V | Supplier Device Package 51-BQFN (8x5.5) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.64000 | ¥231.64 |
| 10 | ¥186.65400 | ¥1,866.54 |
| 25 | ¥175.42320 | ¥4,385.58 |
| 100 | ¥167.02080 | ¥16,702.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥160.57852 | ¥321,157.04 |











