
BLM18PG300SN1D | |
|---|---|
DigiKey Part Number | 490-1035-2-ND - Tape & Reel (TR) 490-1035-1-ND - Cut Tape (CT) 490-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG300SN1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG300SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.50700 | ¥5.07 |
| 25 | ¥0.43920 | ¥10.98 |
| 50 | ¥0.39540 | ¥19.77 |
| 100 | ¥0.35400 | ¥35.40 |
| 250 | ¥0.30512 | ¥76.28 |
| 500 | ¥0.27152 | ¥135.76 |
| 1,000 | ¥0.24051 | ¥240.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.18511 | ¥740.44 |
| 8,000 | ¥0.16031 | ¥1,282.48 |
| 12,000 | ¥0.14658 | ¥1,758.96 |
| 20,000 | ¥0.14572 | ¥2,914.40 |










