

LFXTAL071785 | |
|---|---|
DigiKey Part Number | 1923-1579-2-ND - Tape & Reel (TR) 1923-1579-1-ND - Cut Tape (CT) 1923-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071785 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.90400 | ¥59.04 |
| 25 | ¥5.58040 | ¥139.51 |
| 50 | ¥5.35040 | ¥267.52 |
| 100 | ¥5.12870 | ¥512.87 |
| 250 | ¥4.85020 | ¥1,212.55 |
| 500 | ¥4.64958 | ¥2,324.79 |
| 1,000 | ¥4.45732 | ¥4,457.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.16885 | ¥12,506.55 |
| 6,000 | ¥3.99667 | ¥23,980.02 |
| 9,000 | ¥3.89932 | ¥35,093.88 |
| 15,000 | ¥3.78011 | ¥56,701.65 |
| 21,000 | ¥3.70363 | ¥77,776.23 |



