Overvoltage/Surge Protection IC Adjustable External Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363HS-2#PBF

DigiKey Part Number
505-LT4363HS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363HS-2#PBF
Description
IC SURGE STOPPER HV 16-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4363HS-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SO
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
10¥76.43700¥764.37
50¥67.98560¥3,399.28
100¥65.36990¥6,536.99
250¥62.60728¥15,651.82
500¥60.94240¥30,471.20
1,000¥59.57227¥59,572.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.