
LT4363IDE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT4363IDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363IDE-1#PBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IDE-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥59.65100 | ¥596.51 |
| 91 | ¥50.95495 | ¥4,636.90 |
| 182 | ¥49.16423 | ¥8,947.89 |
| 273 | ¥48.26740 | ¥13,177.00 |
| 546 | ¥46.95207 | ¥25,635.83 |
| 1,001 | ¥45.99457 | ¥46,040.56 |






