




G125-2240696F1 | |
|---|---|
DigiKey Part Number | 952-3638-ND |
Manufacturer | |
Manufacturer Product Number | G125-2240696F1 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2240696F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.57000 | ¥98.57 |
| 10 | ¥83.77000 | ¥837.70 |
| 30 | ¥77.52067 | ¥2,325.62 |
| 50 | ¥74.77580 | ¥3,738.79 |
| 100 | ¥71.20750 | ¥7,120.75 |
| 250 | ¥66.75172 | ¥16,687.93 |
| 500 | ¥63.56880 | ¥31,784.40 |
| 1,000 | ¥60.53837 | ¥60,538.37 |














