G125-MW10300F94 | ||
---|---|---|
DigiKey Part Number | 952-2483-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-MW10300F94 | |
Description | 1.25MM M/F ON 26AWG 300MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 11.8" (300.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥50.56100 | ¥505.61 |
30 | ¥47.76200 | ¥1,432.86 |
50 | ¥46.59780 | ¥2,329.89 |
100 | ¥44.26810 | ¥4,426.81 |
250 | ¥39.60812 | ¥9,902.03 |
500 | ¥37.27832 | ¥18,639.16 |
1,000 | ¥32.61853 | ¥32,618.53 |
2,500 | ¥30.98759 | ¥77,468.98 |