G125-3241696M2 | ||
---|---|---|
DigiKey Part Number | 952-4047-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-3241696M2 | |
Description | CONN PLUG HSG 16POS 1.25MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |
10 | ¥63.26100 | ¥632.61 |
30 | ¥59.59700 | ¥1,787.91 |
50 | ¥58.06800 | ¥2,903.40 |
100 | ¥56.54020 | ¥5,654.02 |
250 | ¥50.42772 | ¥12,606.93 |
500 | ¥47.37154 | ¥23,685.77 |
1,000 | ¥41.87030 | ¥41,870.30 |