


G125-4500000B | |
|---|---|
DigiKey Part Number | 952-3658-ND |
Manufacturer | |
Manufacturer Product Number | G125-4500000B |
Description | NUTHEX STNLESSSTEEL M2X0.4 1=1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-4500000B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut | |
Number of Positions | - | |
For Use With/Related Products | Gecko Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 5 | ¥3.40200 | ¥17.01 |
| 12 | ¥3.10583 | ¥37.27 |
| 36 | ¥2.78417 | ¥100.23 |
| 60 | ¥2.65250 | ¥159.15 |
| 108 | ¥2.51370 | ¥271.48 |
| 252 | ¥2.33726 | ¥588.99 |
| 504 | ¥2.20974 | ¥1,113.71 |
| 1,008 | ¥2.09561 | ¥2,112.37 |





















