




G125-2241696F3 | |
|---|---|
DigiKey Part Number | 952-4055-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241696F3 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241696F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.03000 | ¥104.03 |
| 10 | ¥88.39200 | ¥883.92 |
| 30 | ¥81.79867 | ¥2,453.96 |
| 50 | ¥78.90220 | ¥3,945.11 |
| 100 | ¥75.13630 | ¥7,513.63 |
| 250 | ¥70.43492 | ¥17,608.73 |
| 500 | ¥67.07670 | ¥33,538.35 |
| 1,000 | ¥63.87881 | ¥63,878.81 |



















