




G125-3245096M3 | |
|---|---|
DigiKey Part Number | 952-4067-ND |
Manufacturer | |
Manufacturer Product Number | G125-3245096M3 |
Description | CONN PLUG HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3245096M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.25000 | ¥118.25 |
| 10 | ¥100.49000 | ¥1,004.90 |
| 30 | ¥92.99000 | ¥2,789.70 |
| 50 | ¥89.69880 | ¥4,484.94 |
| 100 | ¥85.41850 | ¥8,541.85 |
| 250 | ¥80.07380 | ¥20,018.45 |
| 500 | ¥76.25628 | ¥38,128.14 |
| 1,000 | ¥72.62103 | ¥72,621.03 |

























