




G125-MS12005M3P | |
|---|---|
DigiKey Part Number | 952-4088-ND |
Manufacturer | |
Manufacturer Product Number | G125-MS12005M3P |
Description | CONN HEADER SMD 20POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS12005M3P Models |
Category | Insulation Height 0.193" (4.90mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Strip | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Pitch - Mating | Features Mating Flange, Mounting Flange, Pick and Place |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Green |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 450V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.3mm, 7.44mm |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Screw Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥142.84468 | ¥35,711.17 |










