


M83513/02-DN | |
|---|---|
DigiKey Part Number | 116-M83513/02-DN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-DN |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-DN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥669.79000 | ¥669.79 |
| 10 | ¥569.30700 | ¥5,693.07 |
| 25 | ¥533.68600 | ¥13,342.15 |
| 50 | ¥508.23920 | ¥25,411.96 |
| 100 | ¥484.01640 | ¥48,401.64 |












