
DCBST25HN | |
|---|---|
DigiKey Part Number | 116-DCBST25HN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST25HN |
Description | BKSHL 25 POS .38" DIA TOP ENT NI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 25 | Color Silver |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,296.88000 | ¥2,296.88 |
| 10 | ¥1,952.67500 | ¥19,526.75 |
| 25 | ¥1,830.59440 | ¥45,764.86 |
| 50 | ¥1,743.36260 | ¥87,168.13 |














