




DCCM25SSBN | |
|---|---|
DigiKey Part Number | 116-1186-ND |
Manufacturer | |
Manufacturer Product Number | DCCM25SSBN |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM25SSBN Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥813.85000 | ¥813.85 |
| 10 | ¥691.81000 | ¥6,918.10 |
| 25 | ¥648.53320 | ¥16,213.33 |
| 50 | ¥617.61660 | ¥30,880.83 |
| 100 | ¥588.18030 | ¥58,818.03 |










