D-Type, Micro-D D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,718 In Stock | 1 : ¥120.60000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
193 In Stock | 1 : ¥130.12000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
2,399 In Stock | 1 : ¥130.69000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 2.5A | - | Board Lock, Shielded | |||
1,396 In Stock | 1 : ¥134.55000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
16,876 In Stock | 1 : ¥135.37000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Board Lock, Shielded | |||
1,722 In Stock | 1 : ¥150.64000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Shielded | |||
10,501 In Stock | 1 : ¥150.81000 Tray | Tray | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
259 In Stock | 1 : ¥156.31000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | 0.267" (6.78mm) | Board Lock, Shielded | |||
370 In Stock | 1 : ¥160.25000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
748 In Stock | 1 : ¥164.60000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
146 In Stock | 1 : ¥177.16000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 2A | - | Shielded | |||
902 In Stock | 1 : ¥202.94000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | 0.267" (6.78mm) | Board Lock, Shielded | |||
473 In Stock | 1 : ¥227.56000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
423 In Stock | 1 : ¥278.71000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
453 In Stock | 1 : ¥369.58000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
55 In Stock | 1 : ¥503.07000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
185 In Stock | 1 : ¥539.44000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
113 In Stock | 1 : ¥654.61000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
44 In Stock | 1 : ¥665.29000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
45 In Stock | 1 : ¥669.96000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
160 In Stock | 1 : ¥673.91000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
155 In Stock | 1 : ¥678.75000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
101 In Stock | 1 : ¥735.89000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
127 In Stock | 1 : ¥744.01000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
661 In Stock | 1 : ¥752.39000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - |