



381-025-112L565 | |
|---|---|
DigiKey Part Number | NOR1134-ND |
Manufacturer | |
Manufacturer Product Number | 381-025-112L565 |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 381-025-112L565 Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.45000 | ¥332.45 |
| 10 | ¥282.53600 | ¥2,825.36 |
| 25 | ¥264.85160 | ¥6,621.29 |
| 50 | ¥252.21660 | ¥12,610.83 |
| 100 | ¥240.18960 | ¥24,018.96 |
| 250 | ¥225.17184 | ¥56,292.96 |











