25 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Type, Micro-D Plug, Male Pins Connector
0836149012
0836149012

0836149012

DigiKey Part Number
WM2144-ND
Manufacturer
Manufacturer Product Number
0836149012
Description
CONN MICRO-D PLUG 25POS R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
0836149012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Plug, Male Pins
Backset Spacing
0.267" (6.78mm)
Number of Positions
Features
Board Lock, Shielded
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-40°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (2-56)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.42000¥195.42
17¥159.97118¥2,719.51
34¥152.33588¥5,179.42
51¥148.03941¥7,550.01
102¥140.97745¥14,379.70
255¥132.16039¥33,700.90
510¥125.86092¥64,189.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.