



DCCM25SSB | |
|---|---|
DigiKey Part Number | 116-1185-ND |
Manufacturer | |
Manufacturer Product Number | DCCM25SSB |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥774.82000 | ¥774.82 |
| 10 | ¥658.63900 | ¥6,586.39 |
| 25 | ¥617.43800 | ¥15,435.95 |
| 50 | ¥587.99680 | ¥29,399.84 |
| 100 | ¥559.97390 | ¥55,997.39 |









