Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDM25CS

DigiKey Part Number
116-DCDM25CS-ND
Manufacturer
Manufacturer Product Number
DCDM25CS
Description
DURA-CON, MICRO-D CONNNECTOR SAV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions
Shielding
Unshielded
Series
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Connector Saver
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 25 Pin Female
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 25 Pin Male
Operating Temperature
-55°C ~ 135°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,399.70000¥1,399.70
10¥1,189.83700¥11,898.37
25¥1,115.43400¥27,885.85
50¥1,062.27280¥53,113.64
Manufacturers Standard Package