
DCDM37CS | |
|---|---|
DigiKey Part Number | 116-DCDM37CS-ND |
Manufacturer | |
Manufacturer Product Number | DCDM37CS |
Description | DURA-CON, MICRO-D CONNNECTOR SAV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions | Shielding Unshielded |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 37 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -55°C ~ 135°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,382.50000 | ¥2,382.50 |
| 10 | ¥2,025.47100 | ¥20,254.71 |
| 25 | ¥1,898.83760 | ¥47,470.94 |

















