37 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Type, Micro-D Plug, Male Pins Connector
M83513/01-FN-view2
Dura-Con Product Overview

M83513/01-FN

DigiKey Part Number
116-M83513/01-FN-ND
Manufacturer
Manufacturer Product Number
M83513/01-FN
Description
CONN MICRO-D PLUG 37POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/01-FN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,252.16000¥1,252.16
10¥1,064.44000¥10,644.40
25¥997.86440¥24,946.61
50¥950.30200¥47,515.10
Manufacturers Standard Package