
DCBST37EN | |
|---|---|
DigiKey Part Number | 116-DCBST37EN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST37EN |
Description | BKSHL 37 POS .28" DIA TOP ENT NI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCBST37EN Models |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 37 | Color Silver |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,350.17000 | ¥2,350.17 |
| 10 | ¥1,997.95200 | ¥19,979.52 |
| 25 | ¥1,873.04040 | ¥46,826.01 |
| 50 | ¥1,785.49400 | ¥89,274.70 |

















