


M83513/02-FC | |
|---|---|
DigiKey Part Number | 116-M83513/02-FC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-FC |
Description | CONN MICRO-D RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-FC Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,150.44000 | ¥1,150.44 |
| 10 | ¥977.95200 | ¥9,779.52 |
| 25 | ¥916.78880 | ¥22,919.72 |
| 50 | ¥873.09000 | ¥43,654.50 |








