Cinch Connectivity Solutions D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,265 In Stock | 1 : ¥103.27000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
552 In Stock | 1 : ¥154.09000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
602 In Stock | 1 : ¥154.99000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
458 In Stock | 1 : ¥369.58000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
57 In Stock | 1 : ¥503.07000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
113 In Stock | 1 : ¥654.61000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
45 In Stock | 1 : ¥669.96000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
178 In Stock | 1 : ¥673.91000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
661 In Stock | 1 : ¥752.39000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
57 In Stock | 1 : ¥753.37000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
308 In Stock | 1 : ¥832.02000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
36 In Stock | 1 : ¥977.65000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
86 In Stock | 1 : ¥1,187.81000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Panel Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
43 In Stock | 1 : ¥1,226.31000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
27 In Stock | 1 : ¥1,271.71000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
27 In Stock | 1 : ¥1,284.93000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
36 In Stock | 1 : ¥1,512.98000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 5 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | - | |||
36 In Stock | 1 : ¥1,520.70000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 5 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | - | |||
41 In Stock | 1 : ¥1,565.19000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded | |||
45 In Stock | 1 : ¥1,580.38000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded | |||
67 In Stock | 1 : ¥2,048.89000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
26 In Stock | 1 : ¥2,116.04000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 100 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Shielded | |||
43 In Stock | 1 : ¥2,232.86000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
50 In Stock | 1 : ¥381.98000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
41 In Stock | 1 : ¥415.80000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded |