



DEUH-9P | |
|---|---|
DigiKey Part Number | 1599-DEUH-9P-ND |
Manufacturer | |
Manufacturer Product Number | DEUH-9P |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.36000 | ¥118.36 |
| 10 | ¥100.56700 | ¥1,005.67 |
| 25 | ¥94.27000 | ¥2,356.75 |
| 50 | ¥89.76840 | ¥4,488.42 |
| 100 | ¥85.48540 | ¥8,548.54 |
| 250 | ¥80.13656 | ¥20,034.14 |
| 500 | ¥76.31532 | ¥38,157.66 |
| 1,000 | ¥72.67751 | ¥72,677.51 |












