



DCCM51SCBRP | |
|---|---|
DigiKey Part Number | 116-1287-ND |
Manufacturer | |
Manufacturer Product Number | DCCM51SCBRP |
Description | CONN MICRO-D RCPT 51POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM51SCBRP Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.150" (3.81mm) |
Number of Positions | Features Shielded |
Number of Rows 5 | Contact Form Machined |
Mounting Type | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 135°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,154.00000 | ¥2,154.00 |
| 10 | ¥1,831.17600 | ¥18,311.76 |
| 25 | ¥1,716.70240 | ¥42,917.56 |



