21 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCBST21CN

DigiKey Part Number
116-DCBST21CN-ND
Manufacturer
Manufacturer Product Number
DCBST21CN
Description
BKSHL 21 POS .22" DIA TOP ENT NI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DCBST21CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Cinch Connectivity Solutions
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Aluminum Alloy
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Mating Screws 2-56
Number of Positions
21
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,887.39000¥1,887.39
10¥1,604.47800¥16,044.78
25¥1,504.15520¥37,603.88
50¥1,432.46940¥71,623.47
Manufacturers Standard Package