M83513/03-F03C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-F03C

DigiKey Part Number
116-M83513/03-F03C-ND
Manufacturer
Manufacturer Product Number
M83513/03-F03C
Description
CABLE ASSY D-MIC-D 37P 457.2MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
37
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,056.28000¥1,056.28
10¥897.90800¥8,979.08
25¥841.75040¥21,043.76
50¥801.62060¥40,081.03
100¥784.60460¥78,460.46
Manufacturers Standard Package