9 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCBST09AN

DigiKey Part Number
116-DCBST09AN-ND
Manufacturer
Manufacturer Product Number
DCBST09AN
Description
BKSHL 9 POS .16" DIA TOP ENT NI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DCBST09AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Cinch Connectivity Solutions
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Aluminum Alloy
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Mating Screws 2-56
Number of Positions
9
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,822.98000¥1,822.98
10¥1,549.72300¥15,497.23
25¥1,452.81720¥36,320.43
50¥1,383.58560¥69,179.28
Manufacturers Standard Package