



DCCM9PSB | |
|---|---|
DigiKey Part Number | 116-1163-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9PSB |
Description | CONN MICRO-D PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥429.63000 | ¥429.63 |
| 10 | ¥365.14500 | ¥3,651.45 |
| 25 | ¥342.29200 | ¥8,557.30 |
| 50 | ¥325.96680 | ¥16,298.34 |
| 100 | ¥310.42590 | ¥31,042.59 |
| 250 | ¥291.01920 | ¥72,754.80 |











