15 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCBST15BFN

DigiKey Part Number
116-DCBST15BFN-ND
Manufacturer
Manufacturer Product Number
DCBST15BFN
Description
DURA-CON BACKSHELL, 15 PIN, TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Cinch Connectivity Solutions
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Aluminum Alloy
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Mating Screws 2-56
Number of Positions
15
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,480.64000¥1,480.64
10¥1,258.69700¥12,586.97
25¥1,179.97920¥29,499.48
50¥1,123.73940¥56,186.97
Manufacturers Standard Package