
M83513/03-B11N | |
|---|---|
DigiKey Part Number | 116-M83513/03-B11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B11N |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥677.52000 | ¥677.52 |
| 10 | ¥575.87900 | ¥5,758.79 |
| 25 | ¥539.85240 | ¥13,496.31 |
| 50 | ¥514.10940 | ¥25,705.47 |
| 100 | ¥489.60350 | ¥48,960.35 |









