M8351304-A03C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-A03N

DigiKey Part Number
116-M83513/04-A03N-ND
Manufacturer
Manufacturer Product Number
M83513/04-A03N
Description
CABLE ASSY D TO MICD 9P 457.2MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.41000¥439.41
10¥373.48400¥3,734.84
25¥350.11240¥8,752.81
50¥333.41520¥16,670.76
100¥317.51780¥31,751.78
250¥300.61620¥75,154.05
Manufacturers Standard Package

Other Suppliers on DigiKey

7In Stock
Ships from Air Electro, Inc.