M83513/01-EN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/01-EN
Dura-Con Product Overview

M83513/01-EN

DigiKey Part Number
116-M83513/01-EN-ND
Manufacturer
Manufacturer Product Number
M83513/01-EN
Description
CONN MICRO-D PLUG 31POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/01-EN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥988.12000¥988.12
10¥839.96200¥8,399.62
25¥787.42760¥19,685.69
50¥749.88920¥37,494.46
100¥731.43330¥73,143.33
Manufacturers Standard Package