
A97011-025 | |
|---|---|
DigiKey Part Number | 2262-A97011-025-ND |
Manufacturer | |
Manufacturer Product Number | A97011-025 |
Description | 25-PIN MICRO-D CONNECTOR SAVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | A97011-025 Models |
Category | Number of Rows 2 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Shielding Unshielded |
Packaging Bag | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) D-Sub, 25 Pin Female | Housing Color Silver |
Convert From (Adapter End) D-Sub, 25 Pin Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,544.64000 | ¥4,544.64 |
| 10 | ¥3,863.84300 | ¥38,638.43 |







