Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97011-009

DigiKey Part Number
2262-A97011-009-ND
Manufacturer
Manufacturer Product Number
A97011-009
Description
9-PIN MICRO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
A97011-009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Omnetics
Mounting Type
Free Hanging (In-Line)
Series
Shielding
Unshielded
Packaging
Bag
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Connector Saver
Contact Finish Thickness
50.0µin (1.27µm)
Convert To (Adapter End)
D-Sub, 9 Pin Male
Housing Color
Silver
Convert From (Adapter End)
D-Sub, 9 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,671.92000¥3,671.92
10¥3,121.75900¥31,217.59
25¥2,953.99160¥73,849.79
Manufacturers Standard Package