20 AWG Hook-Up Wire 10/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073 WH001

DigiKey Part Number
A2102W-1000-ND
Manufacturer
Manufacturer Product Number
3073 WH001
Description
HOOK-UP STRND 20AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.101" (2.57mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.89261¥3,892.61
2,000¥3.69997¥7,399.94
3,000¥3.63416¥10,902.48
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 6
Unit Price: ¥4,013.69000
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 19
Unit Price: ¥4,013.69000
HOOK-UP STRND 20AWG GREEN
In-Stock: 1000
Unit Price: ¥4.04824
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 2
Unit Price: ¥4,013.69000
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 1
Unit Price: ¥4,013.69000
Alternate Length
HOOK-UP STRAND 20AWG WHITE
In-Stock: 4700
Unit Price: ¥8.74470