20 AWG Hook-Up Wire 19/32 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 BL001

DigiKey Part Number
216-1856/19BL001-ND
216-1856/19BL001-DS-ND
Manufacturer
Manufacturer Product Number
1856/19 BL001
Description
HOOK-UP STRAND 20AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,970 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
5¥10.26200¥51.31
10¥9.77700¥97.77
25¥9.16240¥229.06
50¥8.72520¥436.26
100¥8.30390¥830.39
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.06594¥4,065.94
2,000¥3.86474¥7,729.48
3,000¥3.75085¥11,252.55
5,000¥3.61118¥18,055.90
7,000¥3.52147¥24,650.29
10,000¥3.42830¥34,283.00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 20AWG BLACK
In-Stock: 32698
Unit Price: ¥11.49000
HOOK-UP STRAND 20AWG BROWN
In-Stock: 7000
Unit Price: ¥4.06594
HOOK-UP STRAND 20AWG GREEN
In-Stock: 11000
Unit Price: ¥3.90954
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 8000
Unit Price: ¥4.06594
HOOK-UP STRAND 20AWG RED
In-Stock: 14
Unit Price: ¥4,192.38000
Alternate Length
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 24
Unit Price: ¥1,353.19000