HOOK-UP SOLID RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP SOLID RED
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2856/1 RD005

DigiKey Part Number
2856/1RD005-ND
Manufacturer
Manufacturer Product Number
2856/1 RD005
Description
HOOK-UP SOLID 20AWG RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥26.45080¥2,645.08
200¥25.15080¥5,030.16
300¥24.41503¥7,324.51
500¥23.51310¥11,756.55
700¥22.93390¥16,053.73
1,000¥22.33227¥22,332.27
2,500¥21.77783¥54,444.58
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 20AWG BLACK 100'
In-Stock: 13
Unit Price: ¥2,699.35000
HOOK-UP SOLID 20AWG WHITE
In-Stock: 2300
Unit Price: ¥26.45080
Alternate Length
HOOK-UP SOLID 20AWG RED 1000'
In-Stock: 1
Unit Price: ¥16,140.11000