20 AWG Hook-Up Wire 19/32 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 GR001

DigiKey Part Number
A1856/19G-1000-ND
Manufacturer
Manufacturer Product Number
1856/19 GR001
Description
HOOK-UP STRAND 20AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.90954¥3,909.54
2,000¥3.71609¥7,432.18
3,000¥3.65121¥10,953.63
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 20AWG BLACK
In-Stock: 32748
Unit Price: ¥11.49000
HOOK-UP STRAND 20AWG BLUE
In-Stock: 4980
Unit Price: ¥11.49000
HOOK-UP STRAND 20AWG BROWN
In-Stock: 7000
Unit Price: ¥4.06594
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 8000
Unit Price: ¥4.06594
HOOK-UP STRAND 20AWG RED
In-Stock: 15
Unit Price: ¥4,192.38000
Alternate Length
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 0
Unit Price: ¥1,353.19000