




0191300009 | |
|---|---|
DigiKey Part Number | WM13766-ND |
Manufacturer | |
Manufacturer Product Number | 0191300009 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191300009 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.835" (21.20mm) | Length - Termination 0.455" (11.56mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.06200 | ¥30.62 |
| 25 | ¥2.87200 | ¥71.80 |
| 50 | ¥2.73240 | ¥136.62 |
| 100 | ¥2.60260 | ¥260.26 |
| 250 | ¥2.43912 | ¥609.78 |
| 500 | ¥2.32236 | ¥1,161.18 |
| 1,000 | ¥2.21135 | ¥2,211.35 |
| 3,000 | ¥2.04632 | ¥6,138.96 |











